onsemi FDC638P

Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDC638P.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages24 years ago

Upverter

element14 APAC

onsemi

Newark

Inventory History

3 month trend:
-55.09%

CAD Models

Download onsemi FDC638P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDC602P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 35mΩ
onsemiSI3442DV
Tape & Reel (TR) Surface Mount N-Channel MOSFET (Metal Oxide) Mosfet Transistor 4.1A Ta 1.6W Ta 20V -55C~150C TJ
onsemiFDC638APZ
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 43mΩ
onsemiFDC604P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ
Diodes Inc.DMP2066LVT-7
Trans MOSFET P-CH 20V 4.5A Automotive 6-Pin SOT-26 T/R
Diodes Inc.DMP2066LVT-13
Trans MOSFET P-CH 20V 4.5A Automotive 6-Pin SOT-26 T/R

Descriptions

Descriptions of onsemi FDC638P provided by its distributors.

Transistor MOSFET P-Channel 20V 4.5A (4500mA) 1.6W (Ta) Surface Mount SuperSOT-6
P-Channel PowerTrench® MOSFET, 2.5V specified, -20V, -4.5A, 48mΩ
ON SEMICONDUCTOR - FDC638P - MOSFET Transistor, P Channel, -4.5 A, -20 V, 0.039 ohm, -4.5 V, -800 mV
P-CHANNEL 2.5V POWERTRENCH SPECIFIED MOSFET Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. These devices are well suited for battery power applications: load switching and power management, battery charging circuits, and DC/DC conversion.
MOSFET, P, SUPERSOT-6; Transistor Polarity:P Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:12V; Threshold Voltage Vgs Typ:-800mV; Power Dissipation Pd:1.6W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SuperSOT; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:-4.5A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Package / Case:SuperSOT-6; Power Dissipation Pd:1.6W; Power Dissipation Pd:1.6W; Pulse Current Idm:20A; SMD Marking:FDC638P; Termination Type:SMD; Uni / Bi Directional Polarity:P; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-800mV; Voltage Vgs Rds on Measurement:-4.5V; Voltage Vgs th Max:-1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC638P.