Diodes Inc. ZXCT1051E5TA

ZXCT1051 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCT1051E5TA.

Upverter

Technical Drawing6 pages9 years ago

IHS

Farnell

Inventory History

3 month trend:
-30.01%

CAD Models

Download Diodes Inc. ZXCT1051E5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM2731YMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLMR62014XMFE/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLM2731XMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
IC REG LINEAR 5V 300MA SOT23-5 / Linear Voltage Regulator IC Output
LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 3.3 V
LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V

Descriptions

Descriptions of Diodes Inc. ZXCT1051E5TA provided by its distributors.

ZXCT1051 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5
DIODES INC. - ZXCT1051E5TA - CURRENT MONITOR, 1051, SOT-23-5-5
PRECISION WIDE INPUT RANGE CURRENT MONITOR Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
2.7V~20V SOT-23-5 Monitors & Reset Circuits ROHS
Current Monitor 5-Pin SOT-23 T/R
DiodesZetex , 20 V, 50¦ÌA, , 5
CURRENT MONITOR, 1051, SOT-23-5-5; Base Number:1051; IC Generic Number:1051; Input Voltage Max:18V; Logic Function Number:1051; No. of Outputs:1; No. of Pins:5; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:18V; Output Voltage Max:18V; Package / Case:SOT-23-5; Power Dissipation Pd:300mW; Power Dissipation Pd:300mW; Supply Voltage Max:20V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc Max:20V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated