Texas Instruments LM2731XMF/NOPB

0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
$ 2.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2731XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Future Electronics

element14 APAC

LCSC

Inventory History

3 month trend:
-10.95%

CAD Models

Download Texas Instruments LM2731XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2731XMF/NOPB.

Related Parts

Texas InstrumentsLM2731YMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLM2731YMF
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLMR62014XMFE/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2731XMF/NOPB provided by its distributors.

0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, BICMOS, PDSO5
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch)
LM2731 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 5V 1.6mm 1.8A Switch 1.6MHz
Boost Converter IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Supply Voltage Min:2.7V; Supply Voltage Max:14V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2731XMF/NOPB .
  • LM2731XMF/NOPB$$
  • LM2731XMF/NOPB.
  • LM2731XMFNOPB