Texas Instruments LMR62014XMFE/NOPB

SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62014XMFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet16 pages14 years ago

Newark

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
+181%

CAD Models

Download Texas Instruments LMR62014XMFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM2733XMF
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLMR64010XMFE/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLM2731XMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LMR62014XMFE/NOPB provided by its distributors.

SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Conv DC-DC 2.7V to 14V Step Up Single-Out 3V to 20V 1.4A 5-Pin SOT-23 T/R
SIMPLE SWITCHER 20 VOUT, 1.4 AMP STEP-UP VOLTAGE REGULATOR IN SOT-23 Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO5
LMR62014 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 5V 1.6mm 2A Switch 1.6MHz
IC, DC-DC CONV, 1.85MHz, SOT-23-5; Primary Input Voltage:14V; No. of Outputs:1; Output Voltage:20V; Output Current:1.4A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR62014XMFE/NOPB .
  • LMR62014XMFE/NOPB.
  • LMR62014XMFENOPB