What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP3306FTA

Mosfet P-ch 60V 0.09A SOT23-3 / Trans Mosfet P-ch 60V 0.09A 3-PIN SOT-23 T/r
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP3306FTA.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-48.04%

CAD Models

Download Diodes Inc. ZVP3306FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.33
Stock
3,384,423
295,135
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
-60 V
Continuous Drain Current (ID)
90 mA
90 mA
Threshold Voltage
-3.5 V
-3.5 V
Rds On Max
14 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
330 mW
330 mW
Input Capacitance
50 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.2N7002TA
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
Diodes Inc.2N7002-7-F
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
onsemi2N7002MTF
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.115A SOT-23
onsemiNDS0610
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.12A, 10Ω
Diodes Inc.ZVN3306FTA
MOSFET N-CH 60V 150MA SOT23-3 / Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZVP3306FTA provided by its distributors.

MOSFET P-CH 60V 0.09A SOT23-3 / Trans MOSFET P-CH 60V 0.09A 3-Pin SOT-23 T/R
ZVP3306F Series 60 V 14 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-23
Power MOSFET, P Channel, 60 V, 900 mA, 14 ohm, SOT-23, Surface Mount
DiodesZetex PChannel EnhancedMOSTube, Vds=60 V, 90 mA, SOT-23encapsulation, surface mount, 3Pin
SOT23 P-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P SOT-23 REEL 3K; Transistor Polarity: P Channel; Continuous Drain Current Id: 900mA; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 14ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3.5V; Power Di

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated