What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZVP3306F

Trans MOSFET P-CH 60V 0.09A Automotive 3-Pin SOT-23
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVP3306F.

Newark

Datasheet2 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-39.71%

CAD Models

Download Diodes Inc. ZVP3306F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.388
Stock
295,135
3,383,817
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-60 V
60 V
Continuous Drain Current (ID)
90 mA
90 mA
Threshold Voltage
-3.5 V
-3.5 V
Rds On Max
-
14 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
330 mW
330 mW
Input Capacitance
-
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1988-08-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diodes Inc. ZVP3306F provided by its distributors.

Trans MOSFET P-CH 60V 0.09A Automotive 3-Pin SOT-23
TRANS,MOSFET-P,ENHANCEMENT MODE,VDS= -60V,IDS=90MA,RDS=10, SOT23
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:90mA; Drain Source Voltage Vds:-60V; On Resistance Rds(on):14ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3.5V; Power Dissipatio
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:0.9A; On Resistance, Rds(on):14ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:0.33W; Current, Idm pulse:1.6A ;RoHS Compliant: Yes
MOSFET, P, SOT-23; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:0.9A; Resistance, Rds On:14ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-3.5V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:1.6A; Device Marking:ZVP3306F; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.33W; Power, Pd:0.33W; Power, Ptot:0.33W; SMD Marking:ML; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Max:-3.5V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVP 3306F