Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 2N7002-7-F

2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002-7-F.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago

Upverter

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-66.95%

CAD Models

Download Diodes Inc. 2N7002-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.068
$ 0.068
Stock
167,786,284
139,926,502
139,926,502
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2.5 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
370 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemi2N7002
N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 7.5Ω
Diodes Inc.2N7002K-7
DIODES INC. - 2N7002K-7 - MOSFET Transistor, N Channel, 300 mA, 60 V, 2 ohm, 10 V, 1.6 V
Diodes Inc.DMN65D8L-7
DMN65D8L: 60 V 3 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
NXP SemiconductorsBSH112,235
Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R
Transistor: N-MOSFET; unipolar; 100V; 0.17A; 6ohm; 225mW; -55+150 deg.C; SMD; SOT23; AEC-Q100

Descriptions

Descriptions of Diodes Inc. 2N7002-7-F provided by its distributors.

2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET N-CH 60V 0.21A Automotive 3-Pin SOT-23 T/R
DIODES INC. - 2N7002-7-F - Power MOSFET, N Channel, 60 V, 115 mA, 13.5 ohm, SOT-23, Surface Mount
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: N-Channel, Enh. Power dissipation: 0.3 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • -2N7002-7-F
  • 1713823
  • 2N7002-7 F
  • 2N7002-7-F.
  • 2N7002-7F