Diodes Inc. ZVN4210A

N-Channel 100 V 1.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-TO-92
$ 0.442
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4210A.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

TME

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-8.75%

Alternate Parts

Price @ 1000
$ 0.442
$ 0.441
Stock
183,145
72,920
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
450 mA
450 mA
Threshold Voltage
2.4 V
-
Rds On Max
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
100 pF
100 pF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-04-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN4210ASTZ
ZVN4210A Series 100 V 1.5 Ohm N-Channel Enhancement Mode Vertical DMOS FET TO-92
Diodes Inc.ZVN4210ASTOA
N-Channel 100 V 1.5 Ohm Enhancement Mode Vertical DMOS FET-TO-92
Diodes Inc.ZVN2110A
700mW(Ta) 20V 2.4V@1mA 1N 100V 4¦¸@ 1A,10V 320mA 75pF@25V TO-92 4.77mm*2.41mm*4.01mm

Descriptions

Descriptions of Diodes Inc. ZVN4210A provided by its distributors.

N-Channel 100 V 1.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-TO-92
Trans MOSFET N-CH 100V 0.45A 3-Pin E-Line
Small Signal Field-Effect Transistor, 0.45A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
DiodesZetex NMOS, Vds=100 V, 450 mA, TO-92, , 3
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:450Ma; On Resistance Rds(On):1.8Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.4V; Msl:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN4210A.