Diodes Inc. ZVN3310A

N-channel Enhancement Mode Vertical Dmos Fet | Mosfet N-ch 100V 200MA TO92-3
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN3310A.

Newark

Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-5.40%

Alternate Parts

Price @ 1000
$ 0.407
$ 0.415
Stock
226,132
248,788
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
2.4 V
-
Rds On Max
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
625 mW
625 mW
Input Capacitance
40 pF
40 pF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN3310ASTZ
625mW(Ta) 20V 2.4V@1mA 1N 100V 10¦¸@ 500mA,10V 200mA 40pF@25V TO-92 , 4.77mm*2.41mm*4.01mm
Diodes Inc.ZVP2110A
Transistor: P-MOSFET; unipolar; -100V; -0.23A; 0.7W; TO92
Diodes Inc.ZVP2110ASTZ
Trans MOSFET P-CH 100V 0.23A 3-Pin E-Line Box

Descriptions

Descriptions of Diodes Inc. ZVN3310A provided by its distributors.

N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 100V 200MA TO92-3
Power MOSFET, N Channel, 100 V, 200 mA, 10 ohm, TO-226AA, Through Hole
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET Small Signal Field-Effect Transistor, 0.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N E-LINE; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):10ohm; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:625mW; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Pulse Current Idm:2A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN3310 A
  • ZVN3310A.