Diodes Inc. ZVN2110A

700mW(Ta) 20V 2.4V@1mA 1N 100V 4¦¸@ 1A, 10V 320mA 75pF@25V TO-92 4.77mm*2.41mm*4.01mm
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN2110A.

Newark

Datasheet3 pages19 years ago

IHS

Farnell

Mouser

Diodes Inc SCT

Inventory History

3 month trend:
+3.61%

CAD Models

Download Diodes Inc. ZVN2110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.423
Stock
123,844
145,214
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
320 mA
320 mA
Threshold Voltage
2.4 V
-
Rds On Max
4 Ω
4 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
75 pF
75 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN2110ASTZ
Mosfet, N-Ch, 100V, 0.32A, To-92 Rohs Compliant: Yes |Diodes Inc. ZVN2110ASTZ
Diodes Inc.ZVNL110A
MOSFET N-CH 100V 320MA TO92-3 / N-Channel 100 V 320mA (Ta) 700mW (Ta) Through Hole TO-92
Diodes Inc.ZVNL110ASTZ
MOSFET N-CH 100V 320MA TO92-3 / Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line T/R

Descriptions

Descriptions of Diodes Inc. ZVN2110A provided by its distributors.

700mW(Ta) 20V 2.4V@1mA 1N 100V 4¦¸@ 1A,10V 320mA 75pF@25V TO-92 4.77mm*2.41mm*4.01mm
N-Channel 100 V 4 Ohm Enhancement Mode Vertical DMOS FET- TO-92
Flamar Control Cable WSOR Jacket Unshielded 3 Circuits 21 AWG with Green/Yellow Ground 5.60mm Diameter 300.0m Length Gray
N CH DMOS FET, 100V, 320mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current, Id:320mA; Drain Source Voltage, Vds:100V; On Resistance, Rds(on):4ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.4V ;RoHS Compliant: Yes
MOSFET, N, E-LINE; Transistor Polarity:N Channel; Continuous Drain Current Id:320mA; Drain Source Voltage Vds:100V; On Resistance Rds(on):4ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.4V; Power Dissipation Pd:700mW; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:320mA; Current Temperature:25°C; Device Marking:ZVN2110A; Full Power Rating Temperature:25°C; Lead Spacing:1.27mm; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:700mW; Power Dissipation Pd:700mW; Power Dissipation Ptot Max:700mW; Pulse Current Idm:6A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:2.4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated