Diodes Inc. ZVN2106ASTZ

N-Channel 60 V 2 Ohm Through Hole Enchancment Mode Mosfet - TO-92
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN2106ASTZ.

IHS

Datasheet3 pages19 years ago
Datasheet1 page0 years ago

Mouser

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+19.25%

Alternate Parts

Price @ 1000
$ 0.389
$ 0.338
Stock
132,502
901,275
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
450 mA
450 mA
Threshold Voltage
-
2.4 V
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
700 mW
700 mW
Input Capacitance
75 pF
75 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN2106A
N-Channel 60 V 2 Ohm Enhancement Mode Vertical DMOS FET- TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
Diodes Inc.ZVN4206A
N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92
Diodes Inc.VN10LP
N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92

Descriptions

Descriptions of Diodes Inc. ZVN2106ASTZ provided by its distributors.

N-Channel 60 V 2 Ohm Through Hole Enchancment Mode Mosfet - TO-92
700mW(Ta) 20V 2.4V@1mA 1N 60V 2¦¸@ 1A,10V 450mA 75pF@18V TO-92 , 4.77mm*2.41mm*4.01mm
Mosfet, N-Ch, 60V, 0.45A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN2106ASTZ
Trans MOSFET N-CH 60V 0.45A Automotive 3-Pin E-Line T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated