Diodes Inc. ZUMT619

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZUMT619.

Newark

Datasheet3 pages27 years ago
Datasheet3 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-1.92%

CAD Models

Download Diodes Inc. ZUMT619 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.23
Stock
14,995
1,415,784
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
1 A
1 A
Transition Frequency
215 MHz
215 MHz
Collector Emitter Saturation Voltage
-
160 mV
hFE Min
20
20
Power Dissipation
385 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.DDTC114EUA-7-F
DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3
Diodes Inc.DDTC114YUA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 47 kohm
Diodes Inc.DDTA114EUA-7-F
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. ZUMT619 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
PNP, 30V, 4.5A, E-Line,100MHz
Diodes Inc SCT
Power Transistor
TRANSISTOR, NPN, SOT-323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:215MHz; Power Dissipation Pd:385mW; DC Collector Current:1A; DC Current Gain hFE:450hFE; Transistor Case
TRANSISTOR, NPN, SOT-323; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:35mV; Power Dissipation:385mW; Min Hfe:200; ft, Typ:215MHz; Case Style:SOT-323; Termination Type:SMD; Application Code:GP; Current Ic @ Vce Sat:500mA; Current Ic Max:1A; Current Ic av:1A; Current Ic hFE:500mA; Power, Ptot:0.5W; SMD Marking:T63; Transistors, No. of:1; Voltage, Vcbo:50V; Voltage, Vceo Sat:0.2V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZUMT619.