ROHM 2SD2351T106W

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2351T106W.

Newark

Datasheet10 pages10 years ago
Datasheet4 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
-3.58%

CAD Models

Download ROHM 2SD2351T106W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFJX945GTF
Bipolar Transistors - BJT NPN Epitaxial Transistor
Diodes Inc.MMST3904-7-F
Single Bipolar Transistor, NPN, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); 2SC4081T106R; ROHM; NPN; 3; 50 V; 150 mA
Diodes Inc.BC847BW-7-F
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323

Descriptions

Descriptions of ROHM 2SD2351T106W provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ROHM 2SD2351T106W NPN Bipolar Transistor, 0.15 A, 50 V, 3-Pin SC-70 | ROHM Semiconductor 2SD2351T106W
300mV@5mA 50mA NPN 200mW 12V 300nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 800μm
Trans GP BJT NPN 50V 0.15A 3-Pin UMT T/R
TRANSISTOR, NPN, 50, SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 200mW; DC Collector Current: 50mA; DC Current Gain hFE: 820hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 50mA; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 820; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2351 T106W