Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX953STOA

Power Bipolar Transistor, 3.5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX953STOA.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.658
$ 0.658
Stock
61,628
251,622,482
251,622,482
Authorized Distributors
0
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3.5 A
3.5 A
3.5 A
Transition Frequency
125 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
330 mV
330 mV
330 mV
hFE Min
30
30
30
Power Dissipation
-
1.2 W
1.2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-07-30
LTD Date2009-10-28

Related Parts

Diodes Inc.ZTX953
Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line / TRANS PNP 100V 3.5A E-LINE
Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX753STZ
TRANS PNP 100V 2A E-LINE / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
onsemiBC640
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 625mW 100MHz
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX953STOA provided by its distributors.

Power Bipolar Transistor, 3.5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line T/R
PNP Bipolar Transistor ELINE
Compliant Through Hole 2.41 mm 4.01 mm 4.77 mm 453.59237 mg PNP Lead Free

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated