onsemi BC640TA

BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC640TA.

Farnell

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

IHS

Upverter

JRH Electronics

Newark

Inventory History

3 month trend:
-43.64%

CAD Models

Download onsemi BC640TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.15
$ 0.066
$ 0.066
Stock
380,918
217,118
217,118
Authorized Distributors
6
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
80 V
80 V
Max Collector Current
1 A
500 mA
500 mA
Transition Frequency
100 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-19
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

onsemiBC640BU
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC638BU
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA931YTA
Transistor, bjt, pnp,60V V(Br)Ceo,700Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSA931YTA
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC640TA provided by its distributors.

BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
Transistor, PNP, 80V, 1A, 3-Pin TO-92, Bent Lead, TH
80V 1W 1A 40@150mA2V 100MHz 500mV@500mA50mA PNP +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
General Purpose Transistor, TO-92, PNP, 80V
onsemi PNP Transistor TO-92 TH -1A -100V
TRANS, PNP, -80V, -0.5A, 1.5W, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:100MHz; Power Dissipation Pd:1.5W; DC Collector Current:-500mA; DC Current Gain hFE:25hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC640-TA