onsemi KSA916YTA

KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
$ 0.123
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA916YTA.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+0.39%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.055
Stock
1,803,872
54,676
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-226-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
Max Collector Current
800 mA
800 mA
Transition Frequency
120 MHz
120 MHz
Collector Emitter Saturation Voltage
-1 V
-1 V
hFE Min
120
120
Power Dissipation
900 mW
900 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 19 hours ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 19 hours ago)

Related Parts

onsemiBC32740TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32725TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32725BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiKSA709GBU
Small Signal Bipolar Transistor, 0.7A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi KSA916YTA provided by its distributors.

KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3
120V 900mW 800mA PNP TO-92-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 120V 0.8A 900mW 3-Pin TO-92L Fan-Fold
TRANSISTOR, BIPOL, PNP, -120V, TO-92L-3
TRANSISTOR PNP 120V 800MA TO92L
onsemi PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-800 mA, maximum collector-emission voltage-120 V
TRANSISTOR, BIPOL, PNP, -120V, TO-92L-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -120V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 900mW; DC Collector C; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA916YTA.