What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX953

Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line / TRANS PNP 100V 3.5A E-LINE

$ 0.649
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX953.

IHS

Datasheet3 pages19 years ago
Datasheet3 pages28 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-6.30%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.471
Stock
251,572,114
25,393
Authorized Distributors
5
3
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
3.5 A
3.5 A
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
330 mV
330 mV
hFE Min
30
30
Power Dissipation
1.2 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX753STZ
TRANS PNP 100V 2A E-LINE / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
onsemiBC640
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 625mW 100MHz
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiKSA916YTA
KSA916 Series 120 V 800 mA Through Hole PNP Epitaxial Silicon Transistor-TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX953 provided by its distributors.

Trans GP BJT PNP 100V 3.5A 1200mW 3-Pin E-Line / TRANS PNP 100V 3.5A E-LINE
Bipolar Transistors - BJT PNP Big Chip SELine
Power Bipolar Transistor, 3.5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
TRANSISTOR, PNP, E-LINE; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:5A; Voltage, Vce Sat Max:0.33V; Power Dissipation:1.2W; Hfe, Min:100; ft, Typ:120MHz; Case Style:E-Line; Termination Type:Through Hole; Current Ic @ Vce Sat:4A; Current Ic Max:3.5A; Current Ic hFE:1A; Current, Icm Pulsed:10A; Pins, No. of:3; Power, Ptot:3W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:140V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated