What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTX753STZ

TRANS PNP 100V 2A E-LINE / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)

$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX753STZ.

IHS

Datasheet1 page0 years ago

_legacy Avnet

DigiKey

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-25.93%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.453
Stock
382,049,359
452,169,863
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
140 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
2.5 W
2.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC640
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 625mW 100MHz
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiBC640BU
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 1W 100MHz

Descriptions

Descriptions of Diodes Inc. ZTX753STZ provided by its distributors.

TRANS PNP 100V 2A E-LINE / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
ZTX753 Series 100 V 2 A PNP Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated