Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage220 mV
Collector Emitter Voltage (VCEO)30 V
Continuous Collector Current5 A
Current Rating5 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min30
Max Collector Current5 A
Max Operating Temperature200 °C
Max Power Dissipation1.2 W
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation1.2 W
Transition Frequency100 MHz
Voltage Rating (DC)30 V