Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX869

Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.779
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX869.

Factory Futures

Datasheet3 pages19 years ago

Newark

IHS

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-0.73%

CAD Models

Download Diodes Inc. ZTX869 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-23
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX849
Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX849STZ
Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.ZTX869STZ
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
30V 1W 2A 120MHz 2V@1.5A30mA NPN +150¡Í@(Tj) TO-92-3LF Bipolar Transistors - BJT ROHS
onsemiSS8050CBU
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS8050BBU
TRANS NPN 25V 1.5A TO92-3 / Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3

Descriptions

Descriptions of Diodes Inc. ZTX869 provided by its distributors.

Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
ZTX869 Series 25 V 5 A 1.2 W NPN Medium Power Transistor - E-Line (TO-92)
220mV@ 100mA,5A NPN 1.2W 6V 50nA 60V 25V 5A TO-92 Through hole mounting 4.77mm*2.41mm*4.01mm
TRANSISTOR NPN 25V 5000MA TO92-3
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:1.2W; DC Collector Current:5A; DC Current Gain hFE:450; Operating Temperature Range:-55°C to +200°C; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:220mV; Continuous Collector Current Ic Max:5A; Current Ic @ Vce Sat:5A; Current Ic Continuous a Max:5A; Current Ic hFE:1A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:100MHz; Hfe Min:300; No. of Transistors:1; Package / Case:E-Line; Power Dissipation Pd:1.2W; Power Dissipation Ptot Max:1.2W; Pulsed Current Icm:20A; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated