onsemi KSD471ACYBU

Transistor, bjt, npn, 30V V(Br)Ceo, 1A I(C), to-92 Rohs Compliant: Yes |Onsemi KSD471ACYBU
$ 0.088
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSD471ACYBU.

IHS

Datasheet5 pages13 years ago

Farnell

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi KSD471ACYBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
$ 0.122
Stock
863,109
544,593
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
1 A
1 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
120
120
Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 100mA 1V 100nA ICBO 800mW 130MHz
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC338
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi KSD471ACYBU provided by its distributors.

Transistor, bjt, npn,30V V(Br)Ceo,1A I(C),to-92 Rohs Compliant: Yes |Onsemi KSD471ACYBU
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Transistor, 500mV@100mA, 1A, 800mW, 5V, 100nA, 40V, 30V, TO-92-3, TH, 4.7mm × 3.93mm × 4.7mm
Trans GP BJT NPN 30V 1A 3-Pin TO-92 Bulk
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd