Diodes Inc. ZSR1000GTA

Standard Regulator Pos 10V 0.2A 4-Pin(3+Tab) SOT-223 T/R
$ 1.374
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZSR1000GTA.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-18.66%

CAD Models

Download Diodes Inc. ZSR1000GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-31
LTD Date2022-08-31

Related Parts

MCP1703 Series 3.3V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703-1802E/DB, LDOVOLTAGE REGULATOR,200MA,1.8V 2%,2.7 TO 16VIN,3-PIN SOT-223
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
STMicroelectronicsL5150BNTR
L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223
NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
NCV4264-2 Series 150 mA 3.3 V Fixed Output Low IQ LDO Linear Regulator- SOT-223

Descriptions

Descriptions of Diodes Inc. ZSR1000GTA provided by its distributors.

Standard Regulator Pos 10V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Volt Reg, Fixed, 10V, 0.2A, 125Deg C Rohs Compliant: Yes |Diodes Inc. ZSR1000GTA
ZSR Series 10 V ±2.5 % Fixed Positive Local Voltage Reference - SOT-223-3
IC REG LINEAR 10V 200MA SOT223
Low voltage differential Regulator (LDO)
Fixed Positive Standard Regulator, 10V, BIPolar, PDSO4
Voltage Regulator 10V 0.2A SOT223
DiodesZetex , 10 V, 200mA, , SOT-223, , 3+Tab
ZSR1000 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 1.7V 1.8mm 200mA 2W
REGULATORS, 20V, 0.2A, -55°C to 125°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated