STMicroelectronics L5150BNTR

L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5150BNTR.

IHS

Datasheet21 pages5 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-72.08%

CAD Models

Download STMicroelectronics L5150BNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator Pos 3.3V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R
NCV8664 Series 150 mA 5 V Fixed Output Low Iq LDO Linear Regulator - SOT-223
NCV4264-2 Series 150 mA 3.3 V Fixed Output Low IQ LDO Linear Regulator- SOT-223
MCP1804 Series 150 mA 5 V Fixed Output SMT LDO Shutdown Regulator - SOT-223
MCP1804 Series 150 mA 12 V Fixed Output SMT LDO Shutdown Regulator - SOT-223
IC REG LDO 3.3V 0.15A SOT223-3 | Microchip Technology Inc. MCP1754ST-3302E/DB

Descriptions

Descriptions of STMicroelectronics L5150BNTR provided by its distributors.

L5150BN Series 40 V 150 mA Automotive Low Dropout Voltage Regulator - SOT-223
48dB@(100Hz) 150mA null 5V positive 40V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 150mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
L5150 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 500mV 1.9mm 150mA -40C~150C
LDO, FIXED, 5V, 0.15A, SOT-223-4; Output Type: Fixed; Input Voltage Min: 5.6V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: 5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5150BNTR.