Microchip MCP1703-5002E/DB

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1703-5002E/DB.

Burklin Elektronik

Datasheet32 pages15 years ago

Microchip

Augswan

TME

Farnell

Inventory History

3 month trend:
-35.18%

CAD Models

Download Microchip MCP1703-5002E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.648
$ 0.648
Stock
300,376
473,935
473,935
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Max Output Voltage
-
-
-
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
330 mV
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
-
-
Number of Pins
3
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Black T/R
MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3

Descriptions

Descriptions of Microchip MCP1703-5002E/DB provided by its distributors.

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
Microchip LDO Regulator, 5V Out, 250mA Max, Single, SOT-223, SMD, 3+Tab Pin
MCP1703 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 330mV 1.6mm 250mA -40C~125C
IC, LDO REG, 250MA, 5V, SOT223; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Drop

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1703-5002E/DB.
  • MCP1703-5002EDB