Diodes Inc. S1A-13-F

Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1A-13-F.

Newark

Datasheet5 pages11 years ago
Datasheet4 pages16 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages17 years ago

DigiKey

Diodes Inc SCT

iiiC

Arrow Electronics

Inventory History

3 month trend:
-18.40%

CAD Models

Download Diodes Inc. S1A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.122
$ 0.122
Stock
5,287,466
2,750,969
2,750,969
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.1 V
920 mV
920 mV
Reverse Voltage (DC)
50 V
50 V
50 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S1B-13-F
Diode Standard Recovery Rectifier 100V 1A 2-Pin SMA T/R
Diodes Inc.S1K-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
onsemiS1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
onsemiS1K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. S1A-13-F provided by its distributors.

Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R
1.0 A SURFACE MOUNT GLASS PASSIVATED RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Diode Switching 50V 1A 2-Pin SMA T/R
RECTIFIER STANDARD RECOVERY FFC/FPC CONNECTOR, SOLDER<CA
1A 5uA@50V 50V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
DIODE 1A 50V 1.1VF GLASS PASSIV. SMA
DiodesZetex , 1A, 50V, , DO-214AC (SMA), 2
DIODE, RECTIFIER, GPP, 1A, 50V, SMA; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:3µs; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SMA; No. of Pins:2; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1A-13F
  • S1A13F