Diodes Inc. SMCJ22A-13-F

SMCJ Series 22 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ22A-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-24.70%

CAD Models

Download Diodes Inc. SMCJ22A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.172
$ 0.172
Stock
200,237
181,402
181,402
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.7 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
42.2 A
42.3 A
42.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
BournsSMCJ22A
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
LittelfuseSMCJ22A
SMCJ Series 35.5 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. SMCJ22A-13-F provided by its distributors.

SMCJ Series 22 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Tvs Diode, 1.5Kw, 22V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ22A-13-F
42.2A 1.5kW 35.5V 24.4V 22V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 22V
Diodes Inc SCT
TVS DIODE, 1.5KW, 22V, UNIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ22A13F