Littelfuse SMCJ22A

SMCJ Series 35.5 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ22A.

Newark

Datasheet6 pages5 years ago

Farnell

Littelfuse SCT

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+13.78%

CAD Models

Download Littelfuse SMCJ22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.171
$ 0.171
Stock
217,166
584,588
584,588
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
42.3 A
42.3 A
42.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB
BournsSMCJ20A
Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
onsemiSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC24A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB

Descriptions

Descriptions of Littelfuse SMCJ22A provided by its distributors.

SMCJ Series 35.5 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
42.3A 35.5V 1.5kW 24.4V Unidirectional 22V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 35.5V Unidirectional 22V; |Littelfuse SMCJ22A
TVS Diode, 1.5kW, 22V DC, Unidirectional, DO-214AB
TVS Diode Single Uni-Dir 22V 1.5KW 2-Pin SMC T/R
DIODE TVS 22V 1500W UNI 5% SMD
TVS 1.5KW 22V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, UNIDIR, 35.5V, DO-214AB;
TVS DIODE 22VWM 35.5VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 35.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 42.3 / Breakdown Voltage Min. V = 24.4 / Breakdown Voltage Max. V = 26.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ22A.