Diodes Inc. SMCJ150A-13-F

Tvs Diode, 1.5Kw, 150V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ150A-13-F
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ150A-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-76.56%

CAD Models

Download Diodes Inc. SMCJ150A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.13
$ 0.13
Stock
91,447
891,008
891,008
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
Diode TVS Single Uni-Dir 136V 1.5KW 2-Pin SMC T/R
Littelfuse1.5KE200A
1.5KE Series 274 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB

Descriptions

Descriptions of Diodes Inc. SMCJ150A-13-F provided by its distributors.

Tvs Diode, 1.5Kw, 150V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ150A-13-F
SMCJ Series 150 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC
6.2A 243V 1.5kW 167V Unidirectional 150V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 150V
Diodes Inc SCT
TVS DIODE, 1.5KW, 150V, UNIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ150A13F