Diodes Inc. SMCJ11CA-13-F

SMCJ Series 11 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ11CA-13-F.

HQonline

Datasheet6 pages11 years ago

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-9.07%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.147
$ 0.147
Stock
112,625
112,980
112,980
Authorized Distributors
5
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
12.9 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
82.4 A
82.4 A
82.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-07-20
LTD Date2021-07-20

Related Parts

BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE13CA
1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS
Littelfuse1.5SMC13CA
Diode TVS Single Bi-Dir 11.1V 1.5KW 2-Pin SMC T/R / TVS DIODE 11.1VWM 18.2VC SMD
5Ã×A 83.5A 18.2V 12.4V 11.1V 13.7V Bi-Directional SMC(DO-214AB) TVS ROHS
BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Diodes Inc. SMCJ11CA-13-F provided by its distributors.

SMCJ Series 11 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
82.4A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 11V
Diodes Inc SCT
Transient Suppression Diode (TVS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ11CA13F