onsemi SMBJ85CA

Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.169

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ85CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB100CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 85.5V, RoHS
BournsSMBJ78CA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
onsemiP6KE100CA
P6KE Series 100 V 600 W Bi-Directional Axial Through Hole TVS Diode - DO-15

Descriptions

Descriptions of onsemi SMBJ85CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
2 Surface Mount Single SMD/SMT (Type) Tvs Diode 137V 5muA 600W -55C
Diode TVS Single Uni-Dir 85V 600W 2-Pin DO-214AA T/R
600 Watt Transient Voltage Suppressors
Diode; Reverse Stand-Off Voltage, VRWM:8
Transient Voltage Suppression Diode; Termination Type:SMD; Package/Case:DO-214; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd