Diodes Inc. SMAJ54A-13-F

SMAJ Series 54 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ54A-13-F.

IHS

Datasheet6 pages4 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+53.44%

CAD Models

Download Diodes Inc. SMAJ54A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.086
$ 0.086
Stock
377,132
615,304
615,304
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.6 A
4.6 A
4.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ51A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 400W -55C~150C TJ
BournsSMAJ54A
TVS Diode, SMAJ, Unidirectional, 54 V, 96.3 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ64A-13-F
Tvs Diode, 400W, 64V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ64A-13-F
Diodes Inc.SMAJ43A-13-F
SMAJ Series 43 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
400 Watt SMA Transient Voltage Suppressor, 54 V Unidirectional

Descriptions

Descriptions of Diodes Inc. SMAJ54A-13-F provided by its distributors.

SMAJ Series 54 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Tvs Diode, 400W, 54V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ54A-13-F
4.6A 400W 87.1V 60V Unidirectional 54V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor / TVS Diodes VRWM=54V VBR(min)=60V VC=87.1V@IPP=4.6A SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ54A-13F
  • SMAJ54A13F