Bourns SMAJ54A

TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
$ 0.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ54A.

TME

Datasheet6 pages4 years ago

IHS

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.80%

CAD Models

Download Bourns SMAJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.132
$ 0.132
Stock
324,552
237,495
237,495
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.6 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ58A
TVS Diode, SMAJ Series, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
BournsSMAJ7.0A
TVS DIODE 7VWM 12VC DO214AC / TVS Diode Single Uni-Dir 7V 400W 2-Pin SMA T/R
BournsSMAJ64A
3.9A 103V 400W 71.1V Unidirectional 64V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMAJ6.0A-13-F
Diodes Inc TVS Diode, Unidirectional, Vc=10.3V, Vbr=6.67V, SMA (DO-214AC), SMD
Diodes Inc.SMAJ64A-13-F
SMAJ Series 64 V 400 W Uni-Directional SMT TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Bourns SMAJ54A provided by its distributors.

TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
TVS Diode, SMAJ, Unidirectional, 54 V, 96.3 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
A 54V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ54A
TVS Diode Single Uni-Dir 54V 400W 2-Pin SMA T/R
DIO TVS VWM 54V 400W UNIDIR SMA
DIODE; Reverse Stand-Off Voltage Vrwm:54; DIODE; Reverse Stand-Off Voltage Vrwm:54V; Breakdown Voltage Range:60V to 66.3V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Diode Configuration:Unidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ54A.