Bourns SMAJ51A

TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ51A.

TME

Datasheet6 pages4 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-20.26%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.167
$ 0.167
Stock
220,725
236,020
236,020
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.9 A
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ54A
TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
BournsSMAJ64A
3.9A 103V 400W 71.1V Unidirectional 64V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMAJ64A-13-F
SMAJ Series 64 V 400 W Uni-Directional SMT TVS Diode - DO-214AC
BournsSMAJ40A
TVS Diode, Unidirectional, 40 V, 400 W, 44.4 Vbr-54.3 Vbr, 71.4 Vcl, DO-214AC
Diodes Inc.SMAJ40A-13-F
TVS Diode, Unidirectional 40V 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.4mm H

Descriptions

Descriptions of Bourns SMAJ51A provided by its distributors.

TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
TVS Diode, Unidirectional, 51 V, 400 W, 56.7 Vbr-69.3 Vbr, 91.1 Vcl, DO-214AC
A 51V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ51A
ESD Suppressors / TVS Diodes 51volts 5uA 4.9 Amps Uni-Dir
TVS Diode Single Uni-Dir 51V 400W 2-Pin SMA T/R
DIO TVS VWM 51V 400W UNIDIR SMA
TVS DIODE 51VWM 82.4VC DO214AC
Trans Voltage Suppressor Diode
Product Range:smaj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:51V; Clamping Voltage Vc Max:91.1V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:56.7V; Breakdown Voltage Max:69.3V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ51-A
  • SMAJ51A.