Littelfuse P4KE47CA

TVS Diode Bidirectional 40.2V 400W 6.3A 64.8V 44.7V DO-204AL DO-41 TH
$ 0.233
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE47CA.

IHS

Datasheet6 pages6 years ago

TME

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-0.22%

CAD Models

Download Littelfuse P4KE47CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ48CA
SMAJ Series 77.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ45CA
SMAJ Series 72.7 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ43CA
SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4KE47CA provided by its distributors.

TVS Diode Bidirectional 40.2V 400W 6.3A 64.8V 44.7V DO-204AL DO-41 TH
Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 40.2V 400W 2-Pin DO-41 T/R
ESD Suppressors / TVS Diodes 40.2Vso 44.7Vbr
Transient Suppressor Diode, single, bidire; |Littelfuse P4KE47CA
TVS DIODE 40.2VWM 64.8V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN