Littelfuse P4SMA47CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA47CA.

IHS

Datasheet6 pages4 years ago

Newark

Fuses Unlimited

Burklin Elektronik

TME

Inventory History

3 month trend:
+64.38%

CAD Models

Download Littelfuse P4SMA47CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.151
$ 0.151
Stock
139,741
879,741
879,741
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
47 V
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
6.3 A
6.2 A
6.2 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R
BournsSMAJ40CA
TVS Diode 40V Bidirectional 400W 6.2A 64.5V 44.4V SMA(DO-214AC) SMD 2.62mm H
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ48CA
SMAJ Series 77.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ45CA
SMAJ Series 72.7 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ43CA
SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4SMA47CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 40.2V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
40.2V Bidirectional 400W 6.3A 64.8V 44.7V SMA (DO-214AC) SMD 2.09mm H
TVS Diode Single Bi-Dir 40.2V 400W 2-Pin SMA T/R
TVS DIODE 40.2VWM 64.8VC DO214AC
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40.2 / Clamping Voltage V = 64.8 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 6.3 / Breakdown Voltage Min. V = 44.7 / Breakdown Voltage Max. V = 49.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA47CA.