Diodes Inc. SMAJ18CA-13-F

SMAJ Series 400 W 18 V Surface Mount Bi-Directional TVS Diode-DO-214AC
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ18CA-13-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
+26.87%

CAD Models

Download Diodes Inc. SMAJ18CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.08
$ 0.08
Stock
4,861,927
1,028,858
1,028,858
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
13.7 A
13.7 A
13.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ18CA
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ17CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20.9V 5muA 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ16CA-13-F
SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ14CA-13-F
SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMAJ18CA-13-F provided by its distributors.

SMAJ Series 400 W 18 V Surface Mount Bi-Directional TVS Diode-DO-214AC
Tvs Diode, 400W, 18V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ18CA-13-F
ESD Suppressor / TVS Diodes VRWM=18V VBR(min)=20V VC=29.2V@IPP=13.7A SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ18CA13F