Diodes Inc. SD103BW-7-F

Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SD103BW-7-F
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103BW-7-F.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Diodes Inc SCT

Jameco

Inventory History

3 month trend:
-19.79%

CAD Models

Download Diodes Inc. SD103BW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.13
$ 0.13
Stock
1,066,088
207,256
207,256
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
370 mV
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
350 mA
350 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
10 ns
10 ns
10 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SD103AW-7-F
Rectifier Diode Schottky 40V 0.35A 10ns 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 350MA SOD123
Diodes Inc.SD103AWS-7-F
SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
ON Semi SB07-03C-TB-E; SMT Schottky Diode; 30V 700mA; 10ns; 3-Pin SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. SD103BW-7-F provided by its distributors.

Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SD103BW-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon
SD103BW Series 30 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123
Rectifier Diode Schottky 30V 0.35A 10ns 2-Pin SOD-123 T/R
DIODE, SCHOTTKY, 30V, 0.25W, SOD123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA;
Schottky Diode, 200Ma, 30V, Sod-123; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):200Ma; Tensión Directa Vf Máx.:600Mv; Corriente Directa Transitoria Ifsm Máx.:1.5A |Diodes Inc. SD103BW-7-F
DIODE, SCHOTTKY, 30V, 0.25W, SOD123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 600mV; Forward Surge Current Ifsm Max: 1.5A; Operating Temperature Max: 125°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: SD103 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 1.5A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +125°C; Reverse Recovery Time trr Max: 10ns; Reverse Recovery Time trr Typ: 10ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103BW-7-F.
  • SD103BW7F