What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SD103AWS-7-F

SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD103AWS-7-F.

IHS

Datasheet4 pages3 years ago

Newark

Diodes Inc SCT

DigiKey

Future Electronics

Inventory History

3 month trend:
-32.77%

CAD Models

Download Diodes Inc. SD103AWS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.048
Stock
3,371,045
661,808
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
600 mV
370 mV
Reverse Voltage (DC)
-
-
Forward Current
350 mA
350 mA
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
10 ns
10 ns
Capacitance
35 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.SD103BWS-7-F
SCHOTTKY DIODE SOD323 200MW 1-INPUT INVERT GATE, PDIP16<AZ
Diodes Inc.SD103BW-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. SD103AWS-7-F provided by its distributors.

SD103CWS Series 40 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Diode Schottky 40V 0.35A 2-Pin SOD-323 T/R
DIODE, SCHOTTKY, 40V, 0.2W, SOD323; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:600mV; Reverse Recovery Time trr Max:10ns; Forward Surge Current Ifsm Max:1.5A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOD-323; No. of Pins:2; Current Ifsm:1.5A; Junction Temperature Tj Max:125°C; Package / Case:SOD-323; Reverse Recovery Time trr Typ:10ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103AWS-7-F.
  • SD103AWS-7F
  • SD103AWS7F