Diodes Inc. SD101BWS-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 50V V(RRM), Silicon
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SD101BWS-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
+37.53%

CAD Models

Download Diodes Inc. SD101BWS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.049
$ 0.049
Stock
750,032
99,301
99,301
Authorized Distributors
5
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
400 mV
400 mV
400 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 mA
15 mA
15 mA
Max Reverse Leakage Current
-
200 nA
200 nA
Reverse Recovery Time
1 ns
1 ns
1 ns
Capacitance
2.1 pF
2.1 pF
2.1 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.SD101CW-7-F
Rectifier Diode Schottky 40V 0.015A 1ns 2-Pin SOD-123 T/R / DIODE SCHOTTKY 40V 15MA SOD123
Diodes Inc.SD101AW-7-F
DIODE SCHOTTKY 60V 15MA SOD123 / Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R
Diodes Inc.SD101CWS-7-F
SD101CWS Series 40 V 50 mA Schottky Barrier Diode Surface Mount - SOD-323
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
onsemiBAT54HT1G
Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 150 C
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323

Descriptions

Descriptions of Diodes Inc. SD101BWS-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 50V V(RRM), Silicon
SD101BWS Series 50 V 15 mA Surface Mount Schottky Barrier Diode - SOD-323
Rectifier Diode Schottky 50V 0.015A 1ns 2-Pin SOD-323 T/R
SCHOTTKY DIODE SOD323 200MW 50V ROHS 3K<AZ
DIODE, SCHOTTKY, 50V, 0.2W, SOD323; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):15mA; Forward Voltage VF Max:950mV; Reverse Recovery Time trr Max:1ns; Forward Surge Current Ifsm Max:50mA; Operating Temperature Range:-65°C to +125°C; Diode Case Style:SOD-323; No. of Pins:2; Current Ifsm:2A; Junction Temperature Tj Max:125°C; Package / Case:SOD-323; Reverse Recovery Time trr Typ:1ns; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD101BWS7F