onsemi BAT54SWT1G

Diode, Schottky Barrier, Fast, Vr 30V, If 200MA, Pkg SOT-323 (SC-70), Config Dual
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54SWT1G.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Newark

onsemi

Inventory History

3 month trend:
-55.14%

CAD Models

Download onsemi BAT54SWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54SW-7-F
BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54CW-7-F
BAT54W Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54W-7-F
Diodes Incorporated Schottky Diode, 200mA 30V SMD SOT-323 (SC-70), 3-Pin
Diodes Inc.BAS40W-05-7-F
BAS40W Series 40 V 200 mA Surface mount Schottky Barrier Diode - SOT-323
Diodes Inc.BAT54AW-7-F
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-323 T/R / DIODE ARRAY SCHOTTKY 30V SOT323

Descriptions

Descriptions of onsemi BAT54SWT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
200 mA, 30 V, Schottky Diode, Dual Series
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
onsemi Schottky Diode, 200mA, 30V, SMD, SOT-323 (SC-70), 3-Pin
30V Dual 800mV@100mA 200mA SOT-323(SC-70) Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECTIFER, SERIES, 0.2A SOT-323;; SOT-323; Diode Type:Schottky; Configuration:Single Pair Series;
DIODE, SCHOTTKY, 30V, SOT-323; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Tempera
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 320 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SWT1G.
  • BAT54SWT1G..