Diodes Inc. SBRT15U50SP5-13D

Rectifier Diode Super Barrier Rectifier 50V 15A 3-Pin(3+Tab) PowerDI 5 T/R
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBRT15U50SP5-13D.

Upverter

Technical Drawing6 pages8 years ago

IHS

Inventory History

3 month trend:
+29.43%

CAD Models

Download Diodes Inc. SBRT15U50SP5-13D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.573
Stock
438,707
752,931
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
470 mV
470 mV
Reverse Voltage (DC)
50 V
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsFERD20U60DJF-TR
Rectifier Diode, Single, 60 V, 20 A, 505 Mv, 180 A, 150 C Rohs Compliant: Yes
STMicroelectronicsFERD15S50DJF-TR
Field-Effect Rectifier Diode (non Schottky) 50V 15A 8-Pin Power FlAT T/R
Diodes Inc.SBR05M60BLP-7
SBR05M60BLP 60 V 0.5 A Surface Mount Bridge Super Barrier Rectifier - DFN3030-4
Diodes Inc.SBR15U50SP5-13
Diode Super Barrier Rectifier 50V 15A 3-Pin PowerDI 5 T/R
Rectifier Diode Schottky 50V 15A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 50V 15A TO277A
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R

Descriptions

Descriptions of Diodes Inc. SBRT15U50SP5-13D provided by its distributors.

Rectifier Diode Super Barrier Rectifier 50V 15A 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, 1 Phase, 1 Element, 15A, 50V V(RRM), Silicon
Rectifier, Aec-Q101, 50V, 15A, Powerdi5; Repetitive Peak Reverse Voltage:50V; Average Forward Current:15A; Diode Configuration:Single; Forward Voltage Max:470Mv; Reverse Recovery Time:-; Forward Surge Current:290A; No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. SBRT15U50SP5-13D

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated