Diodes Inc. SBR05M60BLP-7

SBR05M60BLP 60 V 0.5 A Surface Mount Bridge Super Barrier Rectifier - DFN3030-4
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR05M60BLP-7.

HQonline

Datasheet5 pages10 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-63.55%

CAD Models

Download Diodes Inc. SBR05M60BLP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-220AA
Diodes Inc.DFLS260-7
DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123
Diode Small Signal Schottky 40V 0.2A 2-Pin MicroMELF T/R
Diodes Inc.SDM2U20CSP-7
DIODE SCHOTTKY 20V 2A WLB1608 / Rectifier Diode Schottky 20V 2A 2-Pin X3-WLP T/R

Descriptions

Descriptions of Diodes Inc. SBR05M60BLP-7 provided by its distributors.

SBR05M60BLP 60 V 0.5 A Surface Mount Bridge Super Barrier Rectifier - DFN3030-4
Schottky Diode, 60V, 0.5A, Udfn3030-4 Rohs Compliant: Yes |Diodes Inc. SBR05M60BLP-7
400mV@500mA 60V 500mA DFN-4(3x3) Super Barrier Rectifiers (SBR) ROHS
Bridge Rectifier Diode, 1 Phase, 0.5A, 60V V(RRM), Silicon
Rectifier Bridge Diode Single 60V 0.5A 4-Pin DFN EP T/R
BRIDGE RECT 1P 60V 500MA DFN3030
DiodesZetex , 500mA, 60V, 4, DFN4
0.5A 60V BRIDGE SUPER RECTIFIER DFN4
Bridge Rectifier, 0.49 V, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR05M60BLP7