Diodes Inc. SBR60A60CT

Diode Super Barrier Rectifier 60V 60A 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR60A60CT.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

iiiC

Alternate Parts

Price @ 1000
$ 0.628
$ 0.628
Stock
135,109
1,513,364
1,513,364
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
490 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L40CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR60A100CT
Rectifier Diode Super Barrier Rectifier 100V 60A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30M100SFP
Rectifier Diode, Single, 100 V, 30 A, 800 mV, 300 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR60A60CT provided by its distributors.

Diode Super Barrier Rectifier 60V 60A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB
DIODE ARRAY SBR 60V 30A TO220AB
SUPER BARRIER RECTIFIER, 60 A, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated