Diodes Inc. SBR30U30CT

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR30U30CT.

IHS

Datasheet3 pages18 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. SBR30U30CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.341
$ 0.57
$ 0.57
Stock
2,393,730
1,115,558
1,115,558
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
370 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SBL1645CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR2045CT
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR2045CTFP
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB
DIODE ARRAY SCHOTTKY 45V ITO220 / Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR30U30CT provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB
Rectifier Diode Super Barrier Rectifier 30V 30A 3-Pin(3+Tab) TO-220AB Tube
540mV@30A 30V 30A 1 pair of common cathodes TO-220 Super Barrier Rectifiers (SBR) ROHS
Rectifier Diodes 30V 10.31 x 4.67mm DIP TO220AB 30A
30V 280A 1.5mA 15A commoncathode TO-220-3 9.01mm
DIODE ARRAY SBR 30V 15A TO-220-3
SUPER BARRIER RECTIFIER, 30 A, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated