Diodes Inc. SBR2A40P1Q-7

Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R Automotive AEC-Q101
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR2A40P1Q-7.

IHS

Datasheet6 pages7 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+0.69%

CAD Models

Download Diodes Inc. SBR2A40P1Q-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.193
Stock
1,723,850
7,222,655
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
Forward Voltage
500 mV
220 mV
Reverse Voltage (DC)
-
40 V
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.4A, 60V V(RRM), Silicon, DO-220AA
Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Diodes Inc.ZLLS2000TA
ZLLS2000 Series 2.2 A 40 V 40 uA High Current Low Leakage Schottky Diode SOT-23
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. SBR2A40P1Q-7 provided by its distributors.

Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R Automotive AEC-Q101
SBR2A40P 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123
Schottky Diode, 40V, 2A, Powerdi 123-2 Rohs Compliant: Yes |Diodes Inc. SBR2A40P1Q-7
Rectifier Diode, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR2A40P1Q7