Diodes Inc. SBR10U60CTFP

Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR10U60CTFP.

HQonline

Datasheet5 pages13 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Inventory History

3 month trend:
+344%

CAD Models

Download Diodes Inc. SBR10U60CTFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10100CT
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR10100CTFP
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR1040CT
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR10U60CTFP provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) ITO-220AB Tube
620mV@10A 60V 5A 1 pair of common cathodes ITO-220AB Super Barrier Rectifiers (SBR) ROHS
Standard Recovery Diode, 60 V, 10 A, Dual Common Cathode, 620 mV, 150 A
SUPER B RECTIFIER ITO-220AB 10A 60V; Diode Type:Super Barrier; Repetitive Reverse Voltage Vrrm Max:60V; Forward Voltage VF Max:620mV; Operating Temperature Range:-65°C to +150°C; Diode Case Style:ITO-220AB; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Forward Current If(AV):10A; Junction Temperature Tj Max:150°C; Package / Case:ITO-220AB; Termination Type:Through Hole; Current Ifsm:150A

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated