Diodes Inc. SBR10100CTFP

Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR10100CTFP.

HQonline

Datasheet5 pages10 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.266
Stock
121,406
16,500
Authorized Distributors
4
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
-
Forward Voltage
710 mV
710 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MBRF20100CT-JT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220F, 3 PIN
Diodes Inc.SBR1060CT
Diode Super Barrier Rectifier 60V 10A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR10U100CT
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, TO-220F, 2 PIN
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR10100CTFP provided by its distributors.

Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
800mV@5A 100V 10A 1 pair of common cathodes ITO-220AB-3 Super Barrier Rectifiers (SBR) ROHS
100V 120A 100¦ÌA 5A commoncathode ITO-220AB 10.36mm*4.7mm*15.2mm
DIODE ARRAY SBR 100V 5A ITO220AB
SUPER BARRIER RECTIFIER, 10 A, RoHS
Diodes Inc SCT
Schottky Diodes & Rectifiers 10A 100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated