Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. SBR10100CT

Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR10100CT.

HQonline

Datasheet5 pages10 years ago

Diodes Inc SCT

iiiC

Arrow Electronics

Inventory History

3 month trend:
-14.62%

CAD Models

Download Diodes Inc. SBR10100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.565
$ 0.565
Stock
446,050
447,710
447,710
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Forward Voltage
710 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
10 A
10 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MBRF20100CT-JT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR10U100CTFP
Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR10150CTFP
Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR10100CT provided by its distributors.

Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB
800mV@5A 100V 10A 1 pair of common cathodes TO-220AB-3 Super Barrier Rectifiers (SBR) ROHS
100V 120A 100μA 5A doublecommoncathode TO-220-3 Through hole mounting 9.01mm(height)

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated