Vishay SS12P2L-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 20V V(RRM), Silicon, TO-277A
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS12P2L-M3/86A.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-5.41%

CAD Models

Download Vishay SS12P2L-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 30V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, DO-214AB
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 40V 10A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 40V 10A TO277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Vishay SS12P2L-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 20V V(RRM), Silicon, TO-277A
SS12P2L Series 20 V 12 A High Current Density Schottky Barrier Rectifier - TO-277A
20V 280A 1mA 12A anode TO-277A 6.15mm*4.75mm*1.2mm
DIODE, SCHOTTKY, RECTI, 12A, 20V, SMPC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):12A; Forward Voltage VF Max:560mV; Forward Surge Current Ifsm Max:280A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-277A; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS12P2L-M386A
  • SS12P2L-M3\86A
  • SS12P2LM386A