Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. S2B-13-F

Diodes Incorporated Rectifier Diode, 1.5A, 100V, SMD, DO-214AA (SMB), 2-Pin
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S2B-13-F.

IHS

Datasheet4 pages16 years ago

_legacy Avnet

DigiKey

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-6.60%

CAD Models

Download Diodes Inc. S2B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.405
$ 0.405
Stock
3,264,442
3,222,032
3,222,032
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
1.15 V
850 mV
850 mV
Reverse Voltage (DC)
100 V
-
-
Average Rectified Current
1.5 A
2 A
2 A
Max Reverse Leakage Current
-
400 µA
400 µA
Reverse Recovery Time
1 ns
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.S2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1.5A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE GEN PURP 1KV 1.5A DO214 / Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin SMB T/R
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Vishay Rectifier diode Diodes, 1.5A, 50V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Diodes Inc.S2M-13-F
Diode Standard Recovery Rectifier 1KV 1.5A 2-Pin SMB T/R

Descriptions

Descriptions of Diodes Inc. S2B-13-F provided by its distributors.

Diodes Incorporated Rectifier Diode, 1.5A, 100V, SMD, DO-214AA (SMB), 2-Pin
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
S2B Series 100 V 1.5 A Surface Mount Glass Passivated Rectifier - DO-214AA
Rectifier Diode Switching 100V 1.5A 2-Pin SMB T/R
S2B-13-F,RECTIFIER STANDARD RE COVERY GPP SMB 2.0A 100V ROHS
Standard Recovery Diode, 100 V, 1.5 A, Single, 1.15 V, 50 A
DIODE GEN PURP 100V 1.5A SMB | Diodes Inc S2B-13-F
1.5A 1.15V@1.5A 100V SMB(DO-214AA) Diodes - General Purpose ROHS
DIODE LDO 1.5A 100V OVERLOAD SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2B13F